N-Channel 60 V 47A (Tj) 42W (Tc) Surface Mount PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 47A (Tj) 42W (Tc) Surface Mount PG-TDSON-8-33
PG-TDSON-8-33

IAUC41N06S5N102ATMA1

DigiKey Part Number
448-IAUC41N06S5N102ATMA1TR-ND - Tape & Reel (TR)
448-IAUC41N06S5N102ATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IAUC41N06S5N102ATMA1
Description
MOSFET_)40V 60V) PG-TDSON-8
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 47A (Tj) 42W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC41N06S5N102ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
10.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
16.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1112.1 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,08700 Kč190,87 Kč
10012,63240 Kč1 263,24 Kč
5009,85940 Kč4 929,70 Kč
1 0008,96699 Kč8 966,99 Kč
2 0008,21599 Kč16 431,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,40335 Kč37 016,75 Kč
10 0006,90127 Kč69 012,70 Kč
15 0006,64556 Kč99 683,40 Kč
25 0006,39389 Kč159 847,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč