


BUK7M19-60EX | |
|---|---|
DigiKey Part Number | 1727-BUK7M19-60EXTR-ND - Tape & Reel (TR) 1727-BUK7M19-60EXCT-ND - Cut Tape (CT) 1727-BUK7M19-60EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M19-60EX |
Description | MOSFET N-CH 60V 35.8A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35.8A (Tc) 55W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M19-60EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1055 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 17,42900 Kč | 174,29 Kč |
| 100 | 11,51650 Kč | 1 151,65 Kč |
| 500 | 8,97908 Kč | 4 489,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,00697 Kč | 9 010,45 Kč |
| 3 000 | 5,50058 Kč | 16 501,74 Kč |
| 4 500 | 5,24253 Kč | 23 591,39 Kč |
| 7 500 | 4,95259 Kč | 37 144,42 Kč |
| 10 500 | 4,78088 Kč | 50 199,24 Kč |
| 15 000 | 4,61399 Kč | 69 209,85 Kč |
| 37 500 | 4,54943 Kč | 170 603,62 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |











