Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP68D1LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP68D1LQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP68D1LQ-13 |
Description | 2N7002 FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 206mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,33874 Kč | 13 387,40 Kč |
| 20 000 | 1,22458 Kč | 24 491,60 Kč |
| 30 000 | 1,16639 Kč | 34 991,70 Kč |
| 50 000 | 1,10100 Kč | 55 050,00 Kč |
| 70 000 | 1,06229 Kč | 74 360,30 Kč |
| 100 000 | 1,03145 Kč | 103 145,00 Kč |
| Unit Price without VAT: | 1,33874 Kč |
|---|---|
| Unit Price with VAT: | 1,61988 Kč |









