
DMP68D1LQ-7 | |
---|---|
DigiKey Part Number | 31-DMP68D1LQ-7TR-ND - Tape & Reel (TR) 31-DMP68D1LQ-7CT-ND - Cut Tape (CT) 31-DMP68D1LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP68D1LQ-7 |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 206mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,16600 Kč | 21,66 Kč |
25 | 1,89120 Kč | 47,28 Kč |
100 | 1,60390 Kč | 160,39 Kč |
250 | 1,46644 Kč | 366,61 Kč |
500 | 1,38352 Kč | 691,76 Kč |
1 000 | 1,31479 Kč | 1 314,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,57391 Kč | 4 721,73 Kč |
6 000 | 1,42144 Kč | 8 528,64 Kč |
9 000 | 1,25251 Kč | 11 272,59 Kč |
15 000 | 1,23482 Kč | 18 522,30 Kč |
21 000 | 1,20454 Kč | 25 295,34 Kč |
30 000 | 1,15420 Kč | 34 626,00 Kč |
75 000 | 1,12609 Kč | 84 456,75 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |