BSS138Q-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 3 390
Unit Price: 6,67000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 15 098
Unit Price: 5,01000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 9 972
Unit Price: 3,55000 Kč
Datasheet
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138Q-7-F

DigiKey Part Number
BSS138Q-7-FDITR-ND - Tape & Reel (TR)
BSS138Q-7-FDICT-ND - Cut Tape (CT)
BSS138Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138Q-7-F
Description
MOSFET N-CH 50V 200MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138Q-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
300mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVSS138LT1Gonsemi3 390BVSS138LT1GOSCT-ND6,67000 KčDirect
MMFTN138K-AQDiotec Semiconductor15 0984878-MMFTN138K-AQCT-ND5,01000 KčSimilar
PJA138K-AU_R1_000A1Panjit International Inc.9 9723757-PJA138K-AU_R1_000A1CT-ND3,55000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,73300 Kč37,33 Kč
1002,32960 Kč232,96 Kč
5001,71432 Kč857,16 Kč
1 0001,51473 Kč1 514,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26051 Kč3 781,53 Kč
6 0001,13214 Kč6 792,84 Kč
9 0001,06667 Kč9 600,03 Kč
15 0000,99301 Kč14 895,15 Kč
21 0000,94938 Kč19 936,98 Kč
30 0000,90694 Kč27 208,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč