
MMFTN138K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN138K-AQTR-ND - Tape & Reel (TR) 4878-MMFTN138K-AQCT-ND - Cut Tape (CT) 4878-MMFTN138K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN138K-AQ |
Description | MOSFET N-CH 60V 360MA TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount SOT-23 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN138K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 51.3 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-23 (TO-236) |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 350mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.6V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,89580 Kč | 189,58 Kč |
| 500 | 1,38730 Kč | 693,65 Kč |
| 1 000 | 1,22234 Kč | 1 222,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01177 Kč | 3 035,31 Kč |
| 6 000 | 0,90541 Kč | 5 432,46 Kč |
| 9 000 | 0,85111 Kč | 7 659,99 Kč |
| 15 000 | 0,79003 Kč | 11 850,45 Kč |
| 21 000 | 0,75384 Kč | 15 830,64 Kč |
| 30 000 | 0,71864 Kč | 21 559,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


