
MMFTN138K | |
|---|---|
DigiKey Part Number | 4878-MMFTN138KTR-ND - Tape & Reel (TR) 4878-MMFTN138KCT-ND - Cut Tape (CT) 4878-MMFTN138KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN138K |
Description | MOSFET N-CH 60V 360MA TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount SOT-23 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN138K Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 51.3 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 350mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN138K-AQ | Diotec Semiconductor | 15 098 | 4878-MMFTN138K-AQCT-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 100 | 1,62260 Kč | 162,26 Kč |
| 500 | 1,18208 Kč | 591,04 Kč |
| 1 000 | 1,03923 Kč | 1 039,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85688 Kč | 2 570,64 Kč |
| 6 000 | 0,76470 Kč | 4 588,20 Kč |
| 9 000 | 0,71764 Kč | 6 458,76 Kč |
| 15 000 | 0,66469 Kč | 9 970,35 Kč |
| 21 000 | 0,63331 Kč | 13 299,51 Kč |
| 30 000 | 0,60279 Kč | 18 083,70 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


