N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount SOT-23 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN138K-AQ

DigiKey Part Number
4878-MMFTN138K-AQTR-ND - Tape & Reel (TR)
4878-MMFTN138K-AQCT-ND - Cut Tape (CT)
4878-MMFTN138K-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTN138K-AQ
Description
MOSFET N-CH 60V 360MA TO-236-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount SOT-23 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTN138K-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
51.3 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Supplier Device Package
SOT-23 (TO-236)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 350mA, 10V
Package / Case
Vgs(th) (Max) @ Id
1.6V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,06600 Kč30,66 Kč
1001,89580 Kč189,58 Kč
5001,38730 Kč693,65 Kč
1 0001,22234 Kč1 222,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01177 Kč3 035,31 Kč
6 0000,90541 Kč5 432,46 Kč
9 0000,85111 Kč7 659,99 Kč
15 0000,79003 Kč11 850,45 Kč
21 0000,75384 Kč15 830,64 Kč
30 0000,71864 Kč21 559,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč