
BVSS138LT1G | |
|---|---|
DigiKey Part Number | BVSS138LT1GOSTR-ND - Tape & Reel (TR) BVSS138LT1GOSCT-ND - Cut Tape (CT) BVSS138LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVSS138LT1G |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BVSS138LT1G Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 225mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA138K-AU_R1_000A1 | Panjit International Inc. | 10 092 | 3757-PJA138K-AU_R1_000A1CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,90788 Kč | 953,94 Kč |
| 1 000 | 1,68845 Kč | 1 688,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31650 Kč | 3 949,50 Kč |
| 6 000 | 1,18450 Kč | 7 107,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









