


TPSMC27CA | |
|---|---|
DigiKey Part Number | F6530TR-ND - Tape & Reel (TR) F6530CT-ND - Cut Tape (CT) F6530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC27CA |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC27CA Models |
Category | Current - Peak Pulse (10/1000µs) 40.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC27CA | Littelfuse Inc. | 3 770 | 1.5SMC27CACT-ND | 23,52000 Kč | Similar |
| 1.5SMC27CA | Bourns Inc. | 16 058 | 118-1.5SMC27CACT-ND | 21,00000 Kč | Similar |
| 1.5SMC27CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 548 | 1.5SMC27CA-E3/57TGICT-ND | 23,52000 Kč | Similar |
| SM15T27CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2 506 | SM15T27CA-E3/57TGICT-ND | 27,09000 Kč | Similar |
| SM15T27CA-M3/57T | Vishay General Semiconductor - Diodes Division | 3 400 | 112-SM15T27CA-M3/57TCT-ND | 31,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 7,69913 Kč | 7 699,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,57945 Kč | 16 738,35 Kč |
| 6 000 | 5,24950 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

