


SM15T27CA-M3/57T | |
|---|---|
DigiKey Part Number | 112-SM15T27CA-M3/57TTR-ND - Tape & Reel (TR) 112-SM15T27CA-M3/57TCT-ND - Cut Tape (CT) 112-SM15T27CA-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T27CA-M3/57T |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,10280 Kč | 1 310,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 9,51827 Kč | 8 090,53 Kč |
| 1 700 | 8,71034 Kč | 14 807,58 Kč |
| 2 550 | 8,29857 Kč | 21 161,35 Kč |
| 4 250 | 7,83591 Kč | 33 302,62 Kč |
| 5 950 | 7,56193 Kč | 44 993,48 Kč |
| 8 500 | 7,29564 Kč | 62 012,94 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

