
DMP68D1L-13 | |
---|---|
DigiKey Part Number | 31-DMP68D1L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP68D1L-13 |
Description | 2N7002 FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 206mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,16790 Kč | 11 679,00 Kč |
20 000 | 1,06591 Kč | 21 318,20 Kč |
30 000 | 1,01394 Kč | 30 418,20 Kč |
50 000 | 0,95553 Kč | 47 776,50 Kč |
70 000 | 0,92093 Kč | 64 465,10 Kč |
100 000 | 0,88731 Kč | 88 731,00 Kč |
Unit Price without VAT: | 1,16790 Kč |
---|---|
Unit Price with VAT: | 1,41316 Kč |