P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4065SQ-7

DigiKey Part Number
DMP4065SQ-7DITR-ND - Tape & Reel (TR)
DMP4065SQ-7DICT-ND - Cut Tape (CT)
DMP4065SQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4065SQ-7
Description
MOSFET P-CH 40V 2.4A SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
587 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
720mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,48990 Kč348,99 Kč
5002,60544 Kč1 302,72 Kč
1 0002,31902 Kč2 319,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89591 Kč5 687,73 Kč
6 0001,71764 Kč10 305,84 Kč
9 0001,62676 Kč14 640,84 Kč
15 0001,52458 Kč22 868,70 Kč
21 0001,46404 Kč30 744,84 Kč
30 0001,40520 Kč42 156,00 Kč
75 0001,28613 Kč96 459,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč