Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP4065SQ-13 | |
|---|---|
DigiKey Part Number | DMP4065SQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP4065SQ-13 |
Description | MOSFET P-CH 40V 2.4A SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 587 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60460 Kč | 16 046,00 Kč |
| 20 000 | 1,47251 Kč | 29 450,20 Kč |
| 30 000 | 1,40520 Kč | 42 156,00 Kč |
| 50 000 | 1,32958 Kč | 66 479,00 Kč |
| 70 000 | 1,28613 Kč | 90 029,10 Kč |
| Unit Price without VAT: | 1,60460 Kč |
|---|---|
| Unit Price with VAT: | 1,94157 Kč |


