P-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3130L-7

DigiKey Part Number
DMP3130LDITR-ND - Tape & Reel (TR)
DMP3130LDICT-ND - Cut Tape (CT)
DMP3130LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3130L-7
Description
MOSFET P-CH 30V 3.5A SOT23-3
Customer Reference
Detailed Description
P-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3130L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
432 pF @ 15 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
77mOhm @ 4.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3068L-7Diodes Incorporated183DMP3068L-7DICT-ND8,82000 KčSimilar
BSS308PEH6327XTSA1Infineon Technologies4 159BSS308PEH6327XTSA1CT-ND11,76000 KčSimilar
FDN360Ponsemi32 909FDN360PCT-ND14,49000 KčSimilar
IRLML5203TRPBFInfineon Technologies6 393IRLML5203TRPBFCT-ND12,18000 KčSimilar
NTR4171PT1Gonsemi17 385NTR4171PT1GOSCT-ND15,75000 KčSimilar
In-Stock: 1 653
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,93700 Kč79,37 Kč
1005,05630 Kč505,63 Kč
5003,81324 Kč1 906,62 Kč
1 0003,41176 Kč3 411,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90066 Kč8 701,98 Kč
6 0002,64312 Kč15 858,72 Kč
9 0002,51187 Kč22 606,83 Kč
15 0002,36432 Kč35 464,80 Kč
21 0002,27694 Kč47 815,74 Kč
30 0002,19202 Kč65 760,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč