
DMN67D8L-7 | |
|---|---|
DigiKey Part Number | DMN67D8L-7DITR-ND - Tape & Reel (TR) DMN67D8L-7DICT-ND - Cut Tape (CT) DMN67D8L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D8L-7 |
Description | MOSFET N-CH 60V 210MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN67D8L-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.82 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 340mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN67D8L-13 | Diodes Incorporated | 0 | DMN67D8L-13-ND | 0,59727 Kč | Parametric Equivalent |
| NX138AKVL | Nexperia USA Inc. | 170 000 | NX138AKVL-ND | 1,04990 Kč | Similar |
| T2N7002AK,LM | Toshiba Semiconductor and Storage | 442 771 | T2N7002AKLMCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46570 Kč | 146,57 Kč |
| 500 | 1,06544 Kč | 532,72 Kč |
| 1 000 | 0,93546 Kč | 935,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76916 Kč | 2 307,48 Kč |
| 6 000 | 0,68513 Kč | 4 110,78 Kč |
| 9 000 | 0,64224 Kč | 5 780,16 Kč |
| 15 000 | 0,59396 Kč | 8 909,40 Kč |
| 21 000 | 0,56536 Kč | 11 872,56 Kč |
| 30 000 | 0,53752 Kč | 16 125,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









