
NX138AKVL | |
|---|---|
DigiKey Part Number | NX138AKVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX138AKVL |
Description | MOSFET N-CH 60V 190MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 190mA (Ta) 265mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX138AKVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 265mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49662 Kč | 4 966,20 Kč |
| 20 000 | 0,44622 Kč | 8 924,40 Kč |
| 30 000 | 0,42051 Kč | 12 615,30 Kč |
| 50 000 | 0,39161 Kč | 19 580,50 Kč |
| 70 000 | 0,37448 Kč | 26 213,60 Kč |
| 100 000 | 0,35782 Kč | 35 782,00 Kč |
| 250 000 | 0,32125 Kč | 80 312,50 Kč |
| 500 000 | 0,29866 Kč | 149 330,00 Kč |
| Unit Price without VAT: | 0,49662 Kč |
|---|---|
| Unit Price with VAT: | 0,60091 Kč |




