
SIS435DNT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS435DNT-T1-GE3TR-ND - Tape & Reel (TR) SIS435DNT-T1-GE3CT-ND - Cut Tape (CT) SIS435DNT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS435DNT-T1-GE3 |
Description | MOSFET P-CH 20V 30A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 30A (Tc) 3.7W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS435DNT-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 39W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.4mOhm @ 13A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 100 | 12,45810 Kč | 1 245,81 Kč |
| 500 | 9,71872 Kč | 4 859,36 Kč |
| 1 000 | 8,83659 Kč | 8 836,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,71628 Kč | 23 148,84 Kč |
| 6 000 | 7,15227 Kč | 42 913,62 Kč |
| 9 000 | 6,86506 Kč | 61 785,54 Kč |
| 15 000 | 6,54242 Kč | 98 136,30 Kč |
| 21 000 | 6,35138 Kč | 133 378,98 Kč |
| 30 000 | 6,28103 Kč | 188 430,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


