DMN67D8L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 20
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 170 000
Unit Price: 1,04990 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 581
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 442 771
Unit Price: 3,15000 Kč
Datasheet
N-Channel 60 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN67D8L-13

DigiKey Part Number
DMN67D8L-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN67D8L-13
Description
MOSFET N-CH 60V 210MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.82 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V
FET Type
Power Dissipation (Max)
340mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN67D8L-7Diodes Incorporated20DMN67D8L-7DICT-ND3,99000 KčParametric Equivalent
2N7002,235Nexperia USA Inc.01727-2N7002,235CT-ND0,00000 KčSimilar
NX138AKVLNexperia USA Inc.170 000NX138AKVL-ND1,04990 KčSimilar
NX7002AK,215Nexperia USA Inc.5 5811727-1289-1-ND2,94000 KčSimilar
PMBF170,215Nexperia USA Inc.01727-5173-1-ND0,00000 KčSimilar
Available To Order
Factory Stock: 80 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,59727 Kč5 972,70 Kč
20 0000,53836 Kč10 767,20 Kč
30 0000,50831 Kč15 249,30 Kč
50 0000,47454 Kč23 727,00 Kč
70 0000,45452 Kč31 816,40 Kč
100 0000,44948 Kč44 948,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,59727 Kč
Unit Price with VAT:0,72270 Kč