
NX7002AK,215 | |
|---|---|
DigiKey Part Number | 1727-1289-2-ND - Tape & Reel (TR) 1727-1289-1-ND - Cut Tape (CT) 1727-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002AK,215 |
Description | MOSFET N-CH 60V 190MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 190mA (Ta) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX7002AK,215 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.43 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 17 pF @ 10 V |
FET Type | Power Dissipation (Max) 265mW (Ta), 1.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 100mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 500 | 0,80632 Kč | 403,16 Kč |
| 1 000 | 0,70553 Kč | 705,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57661 Kč | 1 729,83 Kč |
| 6 000 | 0,51127 Kč | 3 067,62 Kč |
| 9 000 | 0,47794 Kč | 4 301,46 Kč |
| 15 000 | 0,44038 Kč | 6 605,70 Kč |
| 21 000 | 0,41813 Kč | 8 780,73 Kč |
| 30 000 | 0,39647 Kč | 11 894,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










