DMN53D0LDW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 81 932
Unit Price: 9,66000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 861
Unit Price: 4,83000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
Mosfet Array 50V 360mA 310mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0LDW-7

DigiKey Part Number
DMN53D0LDW-7DITR-ND - Tape & Reel (TR)
DMN53D0LDW-7DICT-ND - Cut Tape (CT)
DMN53D0LDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0LDW-7
Description
MOSFET 2N-CH 50V 0.36A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 360mA 310mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMN53D0LDW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
360mA
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 25V
Power - Max
310mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,88500 Kč38,85 Kč
1002,42530 Kč242,53 Kč
5001,78566 Kč892,83 Kč
1 0001,57863 Kč1 578,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31475 Kč3 944,25 Kč
6 0001,18156 Kč7 089,36 Kč
9 0001,11362 Kč10 022,58 Kč
15 0001,03723 Kč15 558,45 Kč
21 0000,99195 Kč20 830,95 Kč
30 0000,94793 Kč28 437,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč