
DMN53D0LDW-13 | |
|---|---|
DigiKey Part Number | DMN53D0LDW-13DITR-ND - Tape & Reel (TR) DMN53D0LDW-13DICT-ND - Cut Tape (CT) DMN53D0LDW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LDW-13 |
Description | MOSFET 2N-CH 50V 0.36A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 360mA 310mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0LDW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 360mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 25V | |
Power - Max | 310mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,57860 Kč | 257,86 Kč |
| 500 | 1,90284 Kč | 951,42 Kč |
| 1 000 | 1,68404 Kč | 1 684,04 Kč |
| 2 000 | 1,49926 Kč | 2 998,52 Kč |
| 5 000 | 1,29877 Kč | 6 493,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09706 Kč | 10 970,60 Kč |
| 20 000 | 0,99829 Kč | 19 965,80 Kč |
| 30 000 | 0,94793 Kč | 28 437,90 Kč |
| 50 000 | 0,89134 Kč | 44 567,00 Kč |
| 70 000 | 0,85782 Kč | 60 047,40 Kč |
| 100 000 | 0,82524 Kč | 82 524,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











