
PJT138K-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJT138K-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJT138K-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJT138K-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT138K-AU_R1_000A1 |
Description | MOSFET 2N-CH 50V 0.36A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 360mA (Ta) 236mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V |
Manufacturer Panjit International Inc. | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 236mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 50V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 360mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,87800 Kč | 28,78 Kč |
| 100 | 1,78310 Kč | 178,31 Kč |
| 500 | 1,30222 Kč | 651,11 Kč |
| 1 000 | 1,14643 Kč | 1 146,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94733 Kč | 2 841,99 Kč |
| 6 000 | 0,84680 Kč | 5 080,80 Kč |
| 9 000 | 0,79550 Kč | 7 159,50 Kč |
| 15 000 | 0,73778 Kč | 11 066,70 Kč |
| 21 000 | 0,70357 Kč | 14 774,97 Kč |
| 30 000 | 0,67030 Kč | 20 109,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |










