
ECE1200-I/LD | |
|---|---|
DigiKey Part Number | ECE1200-I/LD-ND |
Manufacturer | |
Manufacturer Product Number | ECE1200-I/LD |
Description | IC INTFACE SPECIALIZED ESPI/LPC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | eSPI to LPC Bridge Interface 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ECE1200-I/LD Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 40-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 40-VQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications eSPI to LPC Bridge | Base Product Number |
Interface LPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 25 | 65,69480 Kč | 1 642,37 Kč |
| 100 | 63,34860 Kč | 6 334,86 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |











