


RP111H111D-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP111H111D-T1-FETR-ND - Tape & Reel (TR) 2129-RP111H111D-T1-FECT-ND - Cut Tape (CT) 2129-RP111H111D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111H111D-T1-FE |
Description | IC REG LINEAR 1.1V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Voltage Dropout (Max) 0.64V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54344 Kč | 5 771,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,13461 Kč | 11 134,61 Kč |
| 2 000 | 10,79822 Kč | 21 596,44 Kč |
| 3 000 | 10,62989 Kč | 31 889,67 Kč |
| 5 000 | 10,44323 Kč | 52 216,15 Kč |
| 7 000 | 10,33414 Kč | 72 338,98 Kč |
| 10 000 | 10,22926 Kč | 102 292,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





