
T1635T-8G-TR | |
|---|---|
DigiKey Part Number | 497-18389-2-ND - Tape & Reel (TR) 497-18389-1-ND - Cut Tape (CT) 497-18389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1635T-8G-TR |
Description | TRIAC ALTERNISTOR 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1635T-8G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 100 | 14,84140 Kč | 1 484,14 Kč |
| 500 | 11,66774 Kč | 5 833,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,64683 Kč | 10 646,83 Kč |
| 2 000 | 9,78791 Kč | 19 575,82 Kč |
| 3 000 | 9,35027 Kč | 28 050,81 Kč |
| 5 000 | 8,85851 Kč | 44 292,55 Kč |
| 7 000 | 8,56739 Kč | 59 971,73 Kč |
| 10 000 | 8,28447 Kč | 82 844,70 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |







