DMN3730UFB-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 30 V 750mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3730UFB-7

DigiKey Part Number
DMN3730UFB-7TR-ND - Tape & Reel (TR)
DMN3730UFB-7CT-ND - Cut Tape (CT)
DMN3730UFB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3730UFB-7
Description
MOSFET N-CH 30V 750MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 750mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
64.3 pF @ 25 V
FET Type
Power Dissipation (Max)
470mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X1-DFN1006-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMZ390UN,315Nexperia USA Inc.01727-5861-1-ND0,00000 KčSimilar
PMZ390UNEYLNexperia USA Inc.01727-2234-1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,28900 Kč102,89 Kč
1006,62070 Kč662,07 Kč
5005,03994 Kč2 519,97 Kč
1 0004,53032 Kč4 530,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88239 Kč11 647,17 Kč
6 0003,55594 Kč21 335,64 Kč
9 0003,38957 Kč30 506,13 Kč
15 0003,20266 Kč48 039,90 Kč
21 0003,09198 Kč64 931,58 Kč
30 0002,98440 Kč89 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč