PMZ390UNEYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 171 056
Unit Price: 1,78000 Kč
Datasheet
N-Channel 30 V 900mA (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 900mA (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount SOT-883
DFN0606 MOSFETs

PMZ390UNEYL

DigiKey Part Number
1727-2234-2-ND - Tape & Reel (TR)
1727-2234-1-ND - Cut Tape (CT)
1727-2234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ390UNEYL
Description
MOSFET N-CH 30V 900MA DFN1006-3
Customer Reference
Detailed Description
N-Channel 30 V 900mA (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
470mOhm @ 900mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 5.43W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,36800 Kč43,68 Kč
1002,73810 Kč273,81 Kč
5002,02336 Kč1 011,68 Kč
1 0001,79197 Kč1 791,97 Kč
2 0001,59701 Kč3 194,02 Kč
5 0001,38541 Kč6 927,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,25442 Kč12 544,20 Kč
20 0001,14418 Kč22 883,60 Kč
30 0001,08800 Kč32 640,00 Kč
50 0001,02485 Kč51 242,50 Kč
70 0000,98746 Kč69 122,20 Kč
100 0000,95111 Kč95 111,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč