Similar

TPN2R805PL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPN2R805PL,L1QTR-ND - Tape & Reel (TR) 264-TPN2R805PL,L1QCT-ND - Cut Tape (CT) 264-TPN2R805PL,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN2R805PL,L1Q |
Description | MOSFET N-CH 45V 80A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 80A (Tc) 2.67W (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN2R805PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 22.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.67W (Ta), 104W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 100 | 12,80880 Kč | 1 280,88 Kč |
| 500 | 10,00344 Kč | 5 001,72 Kč |
| 1 000 | 9,10011 Kč | 9 100,11 Kč |
| 2 000 | 8,34009 Kč | 16 680,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,51775 Kč | 37 588,75 Kč |
| 10 000 | 7,00966 Kč | 70 096,60 Kč |
| 15 000 | 6,75095 Kč | 101 264,25 Kč |
| 25 000 | 6,50938 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |












