
EAST1005RA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1005RA0TR-ND - Tape & Reel (TR) 1080-EAST1005RA0CT-ND - Cut Tape (CT) 1080-EAST1005RA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1005RA0 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1005RA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 2,21530 Kč | 221,53 Kč |
| 500 | 1,77644 Kč | 888,22 Kč |
| 1 000 | 1,63049 Kč | 1 630,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44200 Kč | 4 326,00 Kč |
| 6 000 | 1,34552 Kč | 8 073,12 Kč |
| 9 000 | 1,29597 Kč | 11 663,73 Kč |
| 15 000 | 1,23993 Kč | 18 598,95 Kč |
| 21 000 | 1,20657 Kč | 25 337,97 Kč |
| 30 000 | 1,17399 Kč | 35 219,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








