
EAST1005BA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1005BA0TR-ND - Tape & Reel (TR) 1080-EAST1005BA0CT-ND - Cut Tape (CT) 1080-EAST1005BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1005BA0 |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1005BA0 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB QH9G-N1OO-35-1-5-R18 | ams-OSRAM USA INC. | 92 883 | 475-LBQH9G-N1OO-35-1CT-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 500 | 2,73184 Kč | 1 365,92 Kč |
| 1 000 | 2,52249 Kč | 2 522,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25225 Kč | 6 756,75 Kč |
| 6 000 | 2,11436 Kč | 12 686,16 Kč |
| 9 000 | 2,04355 Kč | 18 391,95 Kč |
| 15 000 | 1,96354 Kč | 29 453,10 Kč |
| 21 000 | 1,91593 Kč | 40 234,53 Kč |
| 30 000 | 1,86947 Kč | 56 084,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



