4.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.7GHz Bandwidth 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB1N21D4G15LV0HWT

DigiKey Part Number
587-TSB1N21D4G15LV0HWTTR-ND - Tape & Reel (TR)
587-TSB1N21D4G15LV0HWTCT-ND - Cut Tape (CT)
587-TSB1N21D4G15LV0HWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB1N21D4G15LV0HWT
Description
RF FILTER BAND PASS 4.15GHZ 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.7GHz Bandwidth 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
1.7GHz
Manufacturer
Taiyo Yuden
Filter Type
Band Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Frequency
4.15GHz Center
Height (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1022,93000 Kč229,30 Kč
2521,13240 Kč528,31 Kč
5019,87260 Kč993,63 Kč
10018,69450 Kč1 869,45 Kč
25017,24104 Kč4 310,26 Kč
50016,21802 Kč8 109,01 Kč
1 00015,25589 Kč15 255,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,23500 Kč66 175,00 Kč
10 00012,44829 Kč124 482,90 Kč
15 00012,00947 Kč180 142,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč