
SSM6J771G,LF | |
|---|---|
DigiKey Part Number | SSM6J771GLFTR-ND - Tape & Reel (TR) SSM6J771GLFCT-ND - Cut Tape (CT) SSM6J771GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J771G,LF |
Description | MOSFET P-CH 20V 5A 6WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.2W (Ta) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J771G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 3A, 8.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,70400 Kč | 137,04 Kč |
| 100 | 8,96100 Kč | 896,10 Kč |
| 500 | 6,91788 Kč | 3 458,94 Kč |
| 1 000 | 6,25964 Kč | 6 259,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26068 Kč | 15 782,04 Kč |
| 6 000 | 4,85217 Kč | 29 113,02 Kč |
| 9 000 | 4,64403 Kč | 41 796,27 Kč |
| 15 000 | 4,47313 Kč | 67 096,95 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |


