Similar
Similar
Similar

PMZ390UN,315 | |
|---|---|
DigiKey Part Number | 1727-5861-2-ND - Tape & Reel (TR) 1727-5861-1-ND - Cut Tape (CT) 1727-5861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ390UN,315 |
Description | MOSFET N-CH 30V 1.78A DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.78A (Tc) 2.5W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PMZ390UN,315 Models |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.89 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-883 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEDM7004 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CEDM7004TRPBFREECT-ND | 9,54000 Kč | Similar |
| DMN3730UFB-7 | Diodes Incorporated | 0 | DMN3730UFB-7CT-ND | 7,39000 Kč | Similar |
| DMN3730UFB4-7 | Diodes Incorporated | 3 | DMN3730UFB4-7CT-ND | 7,39000 Kč | Similar |





