Parametric Equivalent
Similar
Similar
Similar
Similar

CEDM7004 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM7004TRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM7004TRPBFREECT-ND - Cut Tape (CT) 1514-CEDM7004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM7004 TR PBFREE |
Description | MOSFET N-CH 30V 1.78A SOT883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.78A (Ta) 100mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.79 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 25 V |
FET Type | Power Dissipation (Max) 100mW (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-883 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEDM7004 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CEDM7004BKPBFREE-ND | 4,44394 Kč | Parametric Equivalent |
| CSD13381F4 | Texas Instruments | 316 848 | 296-38912-1-ND | 8,19000 Kč | Similar |
| CSD17381F4 | Texas Instruments | 30 395 | 296-38913-1-ND | 9,03000 Kč | Similar |
| CSD17483F4 | Texas Instruments | 158 946 | 296-38914-1-ND | 8,61000 Kč | Similar |
| PMZ390UNEYL | Nexperia USA Inc. | 0 | 1727-2234-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 100 | 8,66170 Kč | 866,17 Kč |
| 500 | 6,66140 Kč | 3 330,70 Kč |
| 1 000 | 6,01677 Kč | 6 016,77 Kč |
| 2 000 | 5,47408 Kč | 10 948,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,63360 Kč | 37 068,80 Kč |
| 16 000 | 4,31078 Kč | 68 972,48 Kč |
| 24 000 | 4,14641 Kč | 99 513,84 Kč |
| 40 000 | 3,96175 Kč | 158 470,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





