N-Channel 30 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3730UFB4-7

DigiKey Part Number
DMN3730UFB4-7TR-ND - Tape & Reel (TR)
DMN3730UFB4-7CT-ND - Cut Tape (CT)
DMN3730UFB4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3730UFB4-7
Description
MOSFET N-CH 30V 750MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
64.3 pF @ 25 V
FET Type
Power Dissipation (Max)
470mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X2-DFN1006-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD13381F4Texas Instruments315 461296-38912-1-ND8,13000 KčSimilar
CSD17381F4Texas Instruments19 521296-38913-1-ND8,97000 KčSimilar
CSD17483F4Texas Instruments2 152296-38914-1-ND8,55000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1010,21900 Kč102,19 Kč
1006,57570 Kč657,57 Kč
5005,00574 Kč2 502,87 Kč
1 0004,49957 Kč4 499,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,85604 Kč11 568,12 Kč
6 0003,53181 Kč21 190,86 Kč
9 0003,36656 Kč30 299,04 Kč
15 0003,18092 Kč47 713,80 Kč
21 0003,07099 Kč64 490,79 Kč
30 0002,96415 Kč88 924,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč