
CEDM7004 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM7004TRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM7004TRPBFREECT-ND - Cut Tape (CT) 1514-CEDM7004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM7004 TR PBFREE |
Description | MOSFET N-CH 30V 1.78A SOT883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.78A (Ta) 100mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.79 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 100 | 8,66170 Kč | 866,17 Kč |
| 500 | 6,66140 Kč | 3 330,70 Kč |
| 1 000 | 6,01677 Kč | 6 016,77 Kč |
| 2 000 | 5,47408 Kč | 10 948,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,63360 Kč | 37 068,80 Kč |
| 16 000 | 4,31078 Kč | 68 972,48 Kč |
| 24 000 | 4,14641 Kč | 99 513,84 Kč |
| 40 000 | 3,96175 Kč | 158 470,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



