
X2C048000L71HH-CEHZ | |
|---|---|
DigiKey Part Number | 3226-X2C048000L71HH-CEHZTR-ND - Tape & Reel (TR) 3226-X2C048000L71HH-CEHZCT-ND - Cut Tape (CT) 3226-X2C048000L71HH-CEHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2C048000L71HH-CEHZ |
Description | HSX211S/48MHZ/11.1PF/8PPM/14PPM/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±8ppm Crystal 11.1pF 50 Ohms 4-SMD, No Lead |
Category | Load Capacitance 11.1pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 48 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±14ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±8ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,77600 Kč | 219,40 Kč |
| 50 | 8,41720 Kč | 420,86 Kč |
| 100 | 8,06900 Kč | 806,90 Kč |
| 250 | 7,62976 Kč | 1 907,44 Kč |
| 500 | 7,31444 Kč | 3 657,22 Kč |
| 1 000 | 7,01183 Kč | 7 011,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55773 Kč | 19 673,19 Kč |
| 6 000 | 6,28661 Kč | 37 719,66 Kč |
| 9 000 | 6,13330 Kč | 55 199,70 Kč |
| 15 000 | 5,94557 Kč | 89 183,55 Kč |
| 21 000 | 5,82510 Kč | 122 327,10 Kč |
| 30 000 | 5,70014 Kč | 171 004,20 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |









