
CX2016DB48000E0DLFA1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB48000E0DLFA1TR-ND - Tape & Reel (TR) 478-CX2016DB48000E0DLFA1CT-ND - Cut Tape (CT) 478-CX2016DB48000E0DLFA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB48000E0DLFA1 |
Description | CRYSTAL 48.0000MHZ 11.1PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±8ppm Crystal 11.1pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 11.1pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±8ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 25 | 18,24440 Kč | 456,11 Kč |
| 50 | 17,48940 Kč | 874,47 Kč |
| 100 | 16,76570 Kč | 1 676,57 Kč |
| 250 | 15,85520 Kč | 3 963,80 Kč |
| 500 | 15,19948 Kč | 7 599,74 Kč |
| 1 000 | 14,57111 Kč | 14 571,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,62844 Kč | 40 885,32 Kč |
| 6 000 | 13,06580 Kč | 78 394,80 Kč |
| 9 000 | 12,74772 Kč | 114 729,48 Kč |
| 15 000 | 12,35823 Kč | 185 373,45 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |


