N-Channel 12 V 1.41A (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1150UFB-7B

DigiKey Part Number
DMN1150UFB-7BDITR-ND - Tape & Reel (TR)
DMN1150UFB-7BDICT-ND - Cut Tape (CT)
DMN1150UFB-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN1150UFB-7B
Description
MOSFET N-CH 12V 1.41A 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 1.41A (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
DMN1150UFB-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
106 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
1003,17700 Kč317,70 Kč
5002,35892 Kč1 179,46 Kč
1 0002,09434 Kč2 094,34 Kč
2 0001,87113 Kč3 742,26 Kč
5 0001,62911 Kč8 145,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47927 Kč14 792,70 Kč
20 0001,35322 Kč27 064,40 Kč
30 0001,28898 Kč38 669,40 Kč
50 0001,21678 Kč60 839,00 Kč
70 0001,17403 Kč82 182,10 Kč
100 0001,13249 Kč113 249,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč