26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5350B-26M

DigiKey Part Number
644-NSC5350B-26MTR-ND - Tape & Reel (TR)
644-NSC5350B-26MCT-ND - Cut Tape (CT)
644-NSC5350B-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5350B-26M
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1033,82800 Kč338,28 Kč
2531,99240 Kč799,81 Kč
5030,66540 Kč1 533,27 Kč
10029,39720 Kč2 939,72 Kč
25027,80052 Kč6 950,13 Kč
50026,65150 Kč13 325,75 Kč
1 00025,70155 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,85540 Kč74 566,20 Kč
6 00023,83105 Kč142 986,30 Kč
9 00023,25183 Kč209 266,47 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč