


EG915QNALC-N03-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EG915QNALC-N03-SNNSATR-ND - Tape & Reel (TR) 2958-EG915QNALC-N03-SNNSACT-ND - Cut Tape (CT) 2958-EG915QNALC-N03-SNNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG915QNALC-N03-SNNSA |
Description | RF TXRX MODULE LTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE CAT-1 (AT&T/T-Mobile), TCP, UDP Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PCM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 4.3V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 126-BLGA Module |
Data Rate 10Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,54000 Kč | 549,54 Kč |
| 10 | 479,57200 Kč | 4 795,72 Kč |
| 25 | 455,30880 Kč | 11 382,72 Kč |
| 100 | 422,05280 Kč | 42 205,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 402,15744 Kč | 100 539,36 Kč |
| 500 | 388,12752 Kč | 194 063,76 Kč |
| Unit Price without VAT: | 549,54000 Kč |
|---|---|
| Unit Price with VAT: | 664,94340 Kč |











