1/1 Transceiver Half CANbus TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN3403DDFRQ1

DigiKey Part Number
296-TCAN3403DDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN3403DDFRQ1CT-ND - Cut Tape (CT)
296-TCAN3403DDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN3403DDFRQ1
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN3403DDFRQ1 Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
8Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Duplex
Half
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,51300 Kč255,13 Kč
2523,16480 Kč579,12 Kč
10020,59900 Kč2 059,90 Kč
25019,37276 Kč4 843,19 Kč
50018,63362 Kč9 316,81 Kč
1 00018,50512 Kč18 505,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,27407 Kč51 822,21 Kč
6 00016,90644 Kč101 438,64 Kč
9 00016,72234 Kč150 501,06 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč