Parametric Equivalent

TCAN3404DDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN3404DDFRQ1TR-ND - Tape & Reel (TR) 296-TCAN3404DDFRQ1CT-ND - Cut Tape (CT) 296-TCAN3404DDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3404DDFRQ1 |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3404DDFRQ1 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 8Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Duplex Half | Supplier Device Package TSOT-23-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN3403DDFRQ1 | Texas Instruments | 1 518 | 296-TCAN3403DDFRQ1CT-ND | 34,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 100 | 20,59900 Kč | 2 059,90 Kč |
| 250 | 19,37276 Kč | 4 843,19 Kč |
| 500 | 18,63362 Kč | 9 316,81 Kč |
| 1 000 | 18,50512 Kč | 18 505,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,27407 Kč | 51 822,21 Kč |
| 6 000 | 16,90644 Kč | 101 438,64 Kč |
| 9 000 | 16,72234 Kč | 150 501,06 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











