
EG915UEUAB-N05-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EG915UEUAB-N05-SNNSATR-ND - Tape & Reel (TR) 2958-EG915UEUAB-N05-SNNSACT-ND - Cut Tape (CT) 2958-EG915UEUAB-N05-SNNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG915UEUAB-N05-SNNSA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 33dBm |
Mfr | Sensitivity -108dBm |
Series | Serial Interfaces GPIO, I2C, PCM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part UIS8910DM |
RF Family/Standard Cellular | Voltage - Supply 3.3V ~ 4.3V |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, QPSK | Operating Temperature -35°C ~ 75°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz | Package / Case 126-BLGA Module |
Data Rate 10Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,67000 Kč | 451,67 Kč |
| 10 | 393,75400 Kč | 3 937,54 Kč |
| 25 | 373,65520 Kč | 9 341,38 Kč |
| 100 | 346,07850 Kč | 34 607,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 329,58124 Kč | 82 395,31 Kč |
| 500 | 317,94584 Kč | 158 972,92 Kč |
| Unit Price without VAT: | 451,67000 Kč |
|---|---|
| Unit Price with VAT: | 546,52070 Kč |











