
EG915NEAAC-N05-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EG915NEAAC-N05-SNNSATR-ND - Tape & Reel (TR) 2958-EG915NEAAC-N05-SNNSACT-ND - Cut Tape (CT) 2958-EG915NEAAC-N05-SNNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG915NEAAC-N05-SNNSA |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, PCM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ASR1603S |
Part Status Active | Voltage - Supply 3.3V ~ 4.3V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 915MHz | Package / Case 106-BLGA Module |
Data Rate 42Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| 10 | 318,22500 Kč | 3 182,25 Kč |
| 25 | 301,82520 Kč | 7 545,63 Kč |
| 100 | 279,31540 Kč | 27 931,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 265,84644 Kč | 66 461,61 Kč |
| 500 | 256,34484 Kč | 128 172,42 Kč |
| 750 | 251,04789 Kč | 188 285,92 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |





