
DMN2020UFCL-7 | |
|---|---|
DigiKey Part Number | DMN2020UFCL-7DITR-ND - Tape & Reel (TR) DMN2020UFCL-7DICT-ND - Cut Tape (CT) DMN2020UFCL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2020UFCL-7 |
Description | MOSFET N-CH 20V 9A X1-DFN1616-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 610mW (Ta) Surface Mount X1-DFN1616-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMN2020UFCL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1788 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1616-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,92560 Kč | 592,56 Kč |
| 500 | 4,49316 Kč | 2 246,58 Kč |
| 1 000 | 4,03078 Kč | 4 030,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44311 Kč | 10 329,33 Kč |
| 6 000 | 3,14690 Kč | 18 881,40 Kč |
| 9 000 | 2,99597 Kč | 26 963,73 Kč |
| 15 000 | 2,82633 Kč | 42 394,95 Kč |
| 21 000 | 2,72588 Kč | 57 243,48 Kč |
| 30 000 | 2,62826 Kč | 78 847,80 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



