
DMN2600UFB-7 | |
|---|---|
DigiKey Part Number | DMN2600UFB-7DITR-ND - Tape & Reel (TR) DMN2600UFB-7DICT-ND - Cut Tape (CT) DMN2600UFB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2600UFB-7 |
Description | MOSFET N-CH 25V 1.3A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 1.3A (Ta) 540mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.85 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 70.13 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42530 Kč | 242,53 Kč |
| 500 | 1,78566 Kč | 892,83 Kč |
| 1 000 | 1,57863 Kč | 1 578,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31475 Kč | 3 944,25 Kč |
| 6 000 | 1,18156 Kč | 7 089,36 Kč |
| 9 000 | 1,11362 Kč | 10 022,58 Kč |
| 15 000 | 1,03723 Kč | 15 558,45 Kč |
| 21 000 | 0,99195 Kč | 20 830,95 Kč |
| 30 000 | 0,94793 Kč | 28 437,90 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


