V-DFN2020-8 Type F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML3006LFDS-7

DigiKey Part Number
DML3006LFDS-7DITR-ND - Tape & Reel (TR)
DML3006LFDS-7DICT-ND - Cut Tape (CT)
DML3006LFDS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML3006LFDS-7
Description
IC PWR SWITCH N-CHAN 1:1 8VDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type F)
Datasheet
 Datasheet
EDA/CAD Models
DML3006LFDS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
10.5A
Rds On (Typ)
8mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Short-Circuit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
V-DFN2020-8 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 109
Factory Stock: 75 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1022,33400 Kč223,34 Kč
2520,25840 Kč506,46 Kč
10017,97460 Kč1 797,46 Kč
25016,88716 Kč4 221,79 Kč
50016,23166 Kč8 115,83 Kč
1 00015,69172 Kč15 691,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,02472 Kč45 074,16 Kč
6 00014,69844 Kč88 190,64 Kč
9 00014,53495 Kč130 814,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč