
DML3011ALFDS-7 | |
|---|---|
DigiKey Part Number | 31-DML3011ALFDS-7TR-ND - Tape & Reel (TR) 31-DML3011ALFDS-7CT-ND - Cut Tape (CT) 31-DML3011ALFDS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3011ALFDS-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type N) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 10.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 7.5mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package V-DFN2020-8 (Type N) |
Interface On/Off | Package / Case |
Voltage - Load 0.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,28200 Kč | 182,05 Kč |
| 100 | 6,34140 Kč | 634,14 Kč |
| 250 | 5,89120 Kč | 1 472,80 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,39733 Kč | 5 397,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27540 Kč | 15 826,20 Kč |
| 6 000 | 5,13650 Kč | 30 819,00 Kč |
| 9 000 | 5,06691 Kč | 45 602,19 Kč |
| 15 000 | 4,98985 Kč | 74 847,75 Kč |
| 21 000 | 4,94479 Kč | 103 840,59 Kč |
| 30 000 | 4,90148 Kč | 147 044,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











